Molex 42815 Series Female Crimp Terminal, 12 AWG Min Crimp, 12 AWG Max

Bulk discount available

Subtotal (1 tape of 10 units)*

£8.27

(exc. VAT)

£9.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,490 unit(s) ready to ship
  • Plus 170 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90£0.827£8.27
100 - 490£0.69£6.90
500 - 990£0.552£5.52
1000 - 2490£0.529£5.29
2500 +£0.509£5.09

*price indicative

Packaging Options:
RS Stock No.:
222-2941
Distrelec Article No.:
304-39-666
Mfr. Part No.:
428150114
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Female

For Use With

43914, Mini-Fit Sr. Receptacle Housing 42816

Series

42815

Current

50A

Minimum Wire Size AWG

12AWG

Contact Plating

Tin

Maximum Wire Size AWG

12AWG

Contact Material

High Performance Alloy

Maximum Contact Resistance

1.5mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

EU RoHS China RoHS Compliant Per - D(2020)9139-DC (19 Jan 2021), Halogen-Free Status Low-Halogen

Molex Crimp Terminal, HPA Construction, 1.75g Weight - 42815 Series - 428150114


Achieve a firm link between wires and your circuit board with this crimp terminal from Molex. It creates an airtight connection that locks out dust and moisture, assuring you of electrically safe signal transmission. The unit's silver plating doesn't suffer from corrosion, so you can rely on it for long-term performance. It comes on a tape of 10 units, so there's enough to cover complex projects.

Features & Benefits


• Current rating of 50A means it fits the bill for heavy-duty applications

• Compatible with power, wire-to-board and wire-to-wire connections, making it a versatile workmate

Applications


• Robotics and automation systems

• Transportation industry

• Oil and gas plants

Can I reuse this crimp terminal?


To ensure optimal performance, it's recommended that you only use this unit once. This is because of the stress it experiences during the crimping process.