Molex Mini-Fit Max Series Female Crimp Terminal, 14 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 217-7079P
- Mfr. Part No.:
- 212515-3101
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal 500 units (supplied on a reel)*
£59.00
(exc. VAT)
£71.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 22,450 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 500 - 950 | £0.118 |
| 1000 - 2450 | £0.111 |
| 2500 + | £0.102 |
*price indicative
- RS Stock No.:
- 217-7079P
- Mfr. Part No.:
- 212515-3101
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Mini-Fit Family Power Connectors | |
| Series | Mini-Fit Max | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 14AWG | |
| Contact Material | High Conductive Copper Alloy | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Contact Resistance | 2mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Mini-Fit Family Power Connectors | ||
Series Mini-Fit Max | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 14AWG | ||
Contact Material High Conductive Copper Alloy | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Contact Resistance 2mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS, CHINA RoHS | ||
- COO (Country of Origin):
- CN
The Molex 212515-31 series is a Mini-Fit Max female crimp terminal with wire size 14 AWG. These Mini-Fit crimp contacts are available with a range of tin over nickel platings and wire size ranges for design flexibility. Supports reel type packaging.
Durability (mating cycles max) is 30
Material of metal is high conductivity copper
Halogen free


