Molex 87421 Series Female Crimp Terminal, 30 AWG Min Crimp, 30 AWG Max
- RS Stock No.:
- 213-4721
- Mfr. Part No.:
- 874210100
- Brand:
- Molex
Subtotal (1 reel of 80000 units)*
£1,120.00
(exc. VAT)
£1,360.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 80000 + | £0.014 | £1,120.00 |
*price indicative
- RS Stock No.:
- 213-4721
- Mfr. Part No.:
- 874210100
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Automotive Connector | |
| Series | 87421 | |
| Current | 2.5A | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.05mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size AWG | 30AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 40mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS China RoHS Compliant Per - D(2022)4187-DC (10 June 2022), Halogen-Free Status Low-Halogen | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Automotive Connector | ||
Series 87421 | ||
Current 2.5A | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.05mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size mm² 0.14mm² | ||
Maximum Wire Size AWG 30AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 40mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS China RoHS Compliant Per - D(2022)4187-DC (10 June 2022), Halogen-Free Status Low-Halogen | ||
The Molex Crimp Terminal comes with pre plated tin and 26 to 30 AWG wire size. This terminal has 0.70 to 1.00mm wire insulation diameter.
Reel packaging type
Phosphor bronze metal material


