Molex 502381 Series Male Crimp Terminal, 28 AWG Min Crimp, 28 AWG Max
- RS Stock No.:
- 213-4635
- Mfr. Part No.:
- 5023810010
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
£4.75
(exc. VAT)
£5.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5,650 unit(s) shipping from 01 June 2026
- Plus 9,400 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 450 | £0.095 | £4.75 |
| 500 - 2450 | £0.088 | £4.40 |
| 2500 - 4950 | £0.082 | £4.10 |
| 5000 - 11950 | £0.076 | £3.80 |
| 12000 + | £0.071 | £3.55 |
*price indicative
- RS Stock No.:
- 213-4635
- Mfr. Part No.:
- 5023810010
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Automotive Connector | |
| Current | 1A | |
| Series | 502381 | |
| Minimum Wire Size AWG | 28AWG | |
| Minimum Wire Size mm² | 0.13mm² | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 28AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 0.13mm² | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | Halogen-Free Status Low-Halogen, China RoHS compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Automotive Connector | ||
Current 1A | ||
Series 502381 | ||
Minimum Wire Size AWG 28AWG | ||
Minimum Wire Size mm² 0.13mm² | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 28AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 0.13mm² | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals Halogen-Free Status Low-Halogen, China RoHS compliant | ||
- COO (Country of Origin):
- MY
Molex 502381 Series Crimp Terminal, 0.13mm² Minimum Wire size, Male - 5023810010
This crimp terminal is designed for reliable performance within automotive connectors and it accommodates wire sizes ranging from 0.08mm² to 0.13mm². This male crimp terminal features gold plating, ensuring excellent conductivity and corrosion resistance.
Features & Benefits
• Crafted from copper alloy for durability and reliability
• Gold plating enhances conductivity for optimal performance
• Supports a maximum current of 1A for efficient power transfer
• Compatible with 26AWG and 28AWG wire sizes for versatile Applications
• Crimp termination method simplifies installation and ensures secure connections
• Designed for a durability of up to 30 mating cycles for long-lasting use
Applications
• Ideal for use with automotive connectors and systems
• Utilised in wire-to-board for efficient signal transfer
• Compatible with CLIK-Mate housings for integrated solutions
• Suitable for various automotive and electronic equipment setups
What is the maximum operating voltage for this connector?
It can safely handle voltages up to 50V AC (RMS)/DC, providing ample flexibility for various applications.
How does the gold plating impact performance?
Gold plating significantly enhances electrical conductivity while offering resistance to corrosion and oxidation, leading to improved longevity.
Can it accommodate different wire insulation diameters?
Yes, it is designed for wire insulation diameters ranging from 0.80mm to 1.0mm, ensuring compatibility with various wire types.
What approach is recommended for installation with this terminal?
Employing the crimp termination method ensures secure connections, while appropriate crimping tools should be used to achieve reliable results.


