Molex 501193 Series Female Crimp Terminal, 32 AWG Min Crimp, 32 AWG Max
- RS Stock No.:
- 213-4605
- Mfr. Part No.:
- 5011939000
- Brand:
- Molex
Bulk discount available
Subtotal (1 tape of 50 units)*
£12.30
(exc. VAT)
£14.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6,550 unit(s) ready to ship
- Plus 30,400 unit(s) shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 450 | £0.246 | £12.30 |
| 500 - 2450 | £0.228 | £11.40 |
| 2500 - 4950 | £0.211 | £10.55 |
| 5000 - 12450 | £0.198 | £9.90 |
| 12500 + | £0.186 | £9.30 |
*price indicative
- RS Stock No.:
- 213-4605
- Mfr. Part No.:
- 5011939000
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Automotive Connector | |
| Current | 2A | |
| Series | 501193 | |
| Minimum Wire Size AWG | 32AWG | |
| Contact Plating | Tin, Gold | |
| Minimum Wire Size mm² | 0.032mm² | |
| Maximum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size AWG | 32AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Automotive Connector | ||
Current 2A | ||
Series 501193 | ||
Minimum Wire Size AWG 32AWG | ||
Contact Plating Tin, Gold | ||
Minimum Wire Size mm² 0.032mm² | ||
Maximum Wire Size mm² 0.08mm² | ||
Maximum Wire Size AWG 32AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Molex Crimp Terminal
comes with 32 American wire gauge wire size and Gold Plating of 0.76μm. This terminal has 0.80mm maximum wire insulation diameter.
30 mating cycles maximum
Phosphor bronze metal material
Reel packaging type


