Molex 71851 Series Female Crimp Terminal, 30 AWG Min Crimp, 30 AWG Max
- RS Stock No.:
- 213-4522
- Distrelec Article No.:
- 304-24-077
- Mfr. Part No.:
- 16021116
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
£4.15
(exc. VAT)
£5.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15,950 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | £0.083 | £4.15 |
| 500 - 2450 | £0.08 | £4.00 |
| 2500 - 4950 | £0.078 | £3.90 |
| 5000 - 9950 | £0.076 | £3.80 |
| 10000 + | £0.074 | £3.70 |
*price indicative
- RS Stock No.:
- 213-4522
- Distrelec Article No.:
- 304-24-077
- Mfr. Part No.:
- 16021116
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Automotive Connector | |
| Series | 71851 | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size AWG | 30AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 15mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CHINA RoHS, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Automotive Connector | ||
Series 71851 | ||
Minimum Wire Size AWG 30AWG | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 0.25mm² | ||
Maximum Wire Size AWG 30AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 15mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CHINA RoHS, EU RoHS | ||
- COO (Country of Origin):
- US
The Molex SL Crimp Terminal comes with tin plated contact and 24 to 30 AWG wire size. This terminal has 1.52mm maximum wire insulation diameter.
Bag packaging type
3.810μm plating for mating
1.905μm plating for termination


