Molex 71851 Series Female Crimp Terminal, 30 AWG Min Crimp, 30 AWG Max
- RS Stock No.:
- 213-4520
- Distrelec Article No.:
- 304-57-042
- Mfr. Part No.:
- 16021116
- Brand:
- Molex
Subtotal (1 bag of 20000 units)*
£1,660.00
(exc. VAT)
£2,000.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20000 + | £0.083 | £1,660.00 |
*price indicative
- RS Stock No.:
- 213-4520
- Distrelec Article No.:
- 304-57-042
- Mfr. Part No.:
- 16021116
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Automotive Connector | |
| Series | 71851 | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.05mm² | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size AWG | 30AWG | |
| Maximum Contact Resistance | 15mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CHINA RoHS, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Automotive Connector | ||
Series 71851 | ||
Minimum Wire Size AWG 30AWG | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.05mm² | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size mm² 0.25mm² | ||
Maximum Wire Size AWG 30AWG | ||
Maximum Contact Resistance 15mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CHINA RoHS, EU RoHS | ||
- COO (Country of Origin):
- US
The Molex SL Crimp Terminal comes with tin plated contact and 24 to 30 AWG wire size. This terminal has 1.52mm maximum wire insulation diameter.
Bag packaging type
3.810μm plating for mating
1.905μm plating for termination


