Molex MX150 Series Female Crimp Terminal, 22 AWG Min Crimp
- RS Stock No.:
- 212-3312
- Mfr. Part No.:
- 330123004
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
£8.30
(exc. VAT)
£10.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 300 unit(s) ready to ship
- Plus 600 unit(s) ready to ship from another location
- Plus 7,000 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 100 | £0.083 | £8.30 |
| 200 - 200 | £0.08 | £8.00 |
| 300 + | £0.075 | £7.50 |
*price indicative
- RS Stock No.:
- 212-3312
- Mfr. Part No.:
- 330123004
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | 33472 Dual Row Housing. 33476 Hybrid Housing. 33471 Single Row Housing | |
| Series | MX150 | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Tin | |
| Contact Material | Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With 33472 Dual Row Housing. 33476 Hybrid Housing. 33471 Single Row Housing | ||
Series MX150 | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Tin | ||
Contact Material Alloy | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
The Molex Crimp Contact
has a maximum wire size of 22 AWG and comes with crimp termination method.
Reel packing type
Tin plating termination material
High performance alloy material


