Molex MX150 Series Male Crimp Terminal Crimp, 22 AWG Max

Subtotal (1 reel of 7500 units)*

£427.50

(exc. VAT)

£510.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
7500 +£0.057£427.50

*price indicative

RS Stock No.:
212-3309
Distrelec Article No.:
304-56-164
Mfr. Part No.:
330000004
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Male

Product Type

Crimp Terminal

For Use With

33481 Single Row Housing, 33482 Dual Row Housing, 33486 Hybrid Housing

Series

MX150

Contact Plating

Tin

Maximum Wire Size AWG

22AWG

Contact Material

Alloy

Termination Type

Crimp

Standards/Approvals

EU ELV Compliant, REACH SVHC Contained, EU RoHS, China RoHS compliant

COO (Country of Origin):
US
The Molex Crimp Contact

has a maximum wire size of 22 AWG and comes with crimp termination method.

Reel packing type

Tin plating termination material

High performance alloy material

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy