Molex MX150 Series Female Crimp Terminal, 22 AWG Min Crimp, 22 AWG Max

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

£1.69

(exc. VAT)

£2.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,060 unit(s) ready to ship
  • Plus 2,020 unit(s) ready to ship from another location
  • Plus 38,520 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90£0.169£1.69
100 - 240£0.11£1.10
250 +£0.107£1.07

*price indicative

RS Stock No.:
212-3305
Mfr. Part No.:
1722537123
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

172256 & 172258 Molex Crimp Connector Housing

Series

MX150

Current

11.5A

Contact Plating

Tin

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

22AWG

Contact Material

High Conductive Copper Alloy

Maximum Contact Resistance

2mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

EU RoHS, CHINA RoHS

COO (Country of Origin):
CN
The Molex Crimp Contact

has a maximum wire size of 0.5mm2 and comes with crimp termination method.

Reel packing type

Tin plating termination material

High conductivity copper metal

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy