Molex 105300 Series Female Crimp Terminal, 20 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 212-3302
- Mfr. Part No.:
- 1053002300
- Brand:
- Molex
Subtotal (1 reel of 15000 units)*
£2,760.00
(exc. VAT)
£3,315.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 45,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 + | £0.184 | £2,760.00 |
*price indicative
- RS Stock No.:
- 212-3302
- Mfr. Part No.:
- 1053002300
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | 105307 & 105308 Nano-Fit Receptable Housing | |
| Current | 8A | |
| Series | 105300 | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Gold | |
| Contact Material | Tin | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 115°C | |
| Standards/Approvals | Halogen-Free Status Low-Halogen, EU RoHS China RoHS Compliant Per - D(2020)4578-DC (25 June 2020) | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With 105307 & 105308 Nano-Fit Receptable Housing | ||
Current 8A | ||
Series 105300 | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Gold | ||
Contact Material Tin | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 115°C | ||
Standards/Approvals Halogen-Free Status Low-Halogen, EU RoHS China RoHS Compliant Per - D(2020)4578-DC (25 June 2020) | ||
- COO (Country of Origin):
- CN
Molex 105300 Series Crimp Terminal, 22AWG Minimum Wire size, 8A Maximum Current - 1053002300
This crimp terminal is designed for use with Nano-Fit receptacle housing and is suitable for wires ranging from 20AWG to 22AWG. This female connector features high conductive properties, owing to its construction from a highly conductive copper alloy. The terminal is plated with 0.76μm of gold, ensuring reliable electrical connectivity and longevity. With a maximum current capacity of 8A, it serves essential roles in various electronic applications.
Features & Benefits
• Constructed from a highly conductive copper alloy for superior performance
• Gold plating enhances conductivity and mitigates corrosion
• Supports wire sizes from 20AWG to 22AWG for versatile use
• Rated for a maximum current of 8A, ensuring effective power delivery
• Capable of crimp or compression termination methods for flexibility
• Designed for up to 50 mating cycles, ensuring long-lasting reliability
Applications
• Used with Nano-Fit receptacle housing for requiring compact connections
• Ideal for power distribution in electronic assembly projects
• Utilised in wire-to-board interconnections for efficient power transfer
• Suitable for various automation systems demanding reliable connectivity
How is the terminal's construction beneficial for electrical applications?
The terminal's highly conductive copper alloy construction reduces resistance, enabling effective energy transfer. This improves the overall efficiency of electrical connections in automated systems.
What current capacity can this connector handle?
This connector supports a maximum current of 8A, making it suitable for a variety of power applications where reliable current flow is essential.
What methods can be used for terminating the wires?
The wires can be terminated using either crimp or compression methods, allowing for adaptability based on user preference and application requirements.
How many mating cycles can this terminal endure?
It is designed to withstand up to 50 mating cycles, ensuring durability and reliability in environments where frequent connections are necessary.


