Molex 46235 Series Female Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 207-6832
- Mfr. Part No.:
- 462355001
- Brand:
- Molex
Subtotal (1 reel of 12000 units)*
£912.00
(exc. VAT)
£1,092.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 12000 + | £0.076 | £912.00 |
*price indicative
- RS Stock No.:
- 207-6832
- Mfr. Part No.:
- 462355001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Connector System | |
| Series | 46235 | |
| Current | 5A | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Copper Zinc Tin | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Connector System | ||
Series 46235 | ||
Current 5A | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Copper Zinc Tin | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Molex Micro-Fit Series Crimp Terminal, For Connector System - 462355001
This Molex crimp terminal is a versatile and reliable solution for various applications in the automation, electronics, electrical, and mechanical industries. Designed with precision and durability in mind, this female Micro Fit terminal offers high traffic capabilities, ensuring optimal performance in demanding environments.
Features & Benefits
• Compatible with 24 AWG wire for seamless integration
• Offers both crimp and compression termination methods for flexibility
• High mating cycle design for increased durability and longevity
• Selective gold plating over nickel provides excellent conductivity
• Low halogen construction for environmental safety and compliance
Applications
• Ideal for power applications in wire-to-board and wire-to-wire connections
• Used with Molex connector systems for seamless compatibility
• Perfect for applications requiring increased mating cycles and reduced mating force
Can it be used with other connector systems?
Yes, the Molex crimp terminal is designed for use with various connector systems for enhanced versatility.
Will it work with different wire sizes?
The crimp terminal is specifically designed to work with 24 AWG wire sizes for consistent performance.
Is it suitable for high-traffic applications?
Yes, the terminal is engineered to handle high traffic scenarios, making it ideal for demanding environments.


