Molex Mini-Fit Series Female Crimp Terminal, 16 AWG Min Crimp, 16 AWG Max

RS Stock No.:
207-6827
Mfr. Part No.:
457503211
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Female

For Use With

Connector System

Current

13A

Series

Mini-Fit

Minimum Wire Size AWG

16AWG

Contact Plating

Gold, Tin

Contact Material

Copper Alloy

Maximum Wire Size AWG

16AWG

Maximum Contact Resistance

10mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
US
The Molex Mini-Fit crimp terminal made up of the copper alloy material with gold plating. It has voltage rating of 600V and current rating of 13A.

Halogen free

Reel type packaging

RoHS Complaint

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy