Molex Mini-Fit Series Male Crimp Terminal, 12 AWG Min Crimp, 12 AWG Max
- RS Stock No.:
- 207-6798
- Distrelec Article No.:
- 304-46-244
- Mfr. Part No.:
- 428170012
- Brand:
- Molex
Bulk discount available
Subtotal (1 tape of 5 units)*
£12.94
(exc. VAT)
£15.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,530 unit(s) ready to ship
- Plus 345 unit(s) ready to ship from another location
- Plus 900 unit(s) shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | £2.588 | £12.94 |
| 50 - 245 | £2.27 | £11.35 |
| 250 - 495 | £2.078 | £10.39 |
| 500 + | £1.926 | £9.63 |
*price indicative
- RS Stock No.:
- 207-6798
- Distrelec Article No.:
- 304-46-244
- Mfr. Part No.:
- 428170012
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Power Connectors | |
| Current | 50A | |
| Series | Mini-Fit | |
| Minimum Wire Size AWG | 12AWG | |
| Contact Plating | Tin, Gold | |
| Contact Material | High Performance Alloy | |
| Maximum Wire Size AWG | 12AWG | |
| Maximum Contact Resistance | 1.5mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Power Connectors | ||
Current 50A | ||
Series Mini-Fit | ||
Minimum Wire Size AWG 12AWG | ||
Contact Plating Tin, Gold | ||
Contact Material High Performance Alloy | ||
Maximum Wire Size AWG 12AWG | ||
Maximum Contact Resistance 1.5mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Molex Mini-Fit Series Crimp Terminal, Male, 12 AWG - 428170012
This crimp terminal from Molex belongs to the Mini-Fit series, designed for high-performance electrical connections. This male crimp terminal accommodates wire sizes ranging from 10 AWG to 12 AWG, making it versatile for various applications. With a robust crimp or compression termination method, it ensures strong and reliable connections while handling high currents.
Features & Benefits
• Maximum current rating of 50.0A per contact for effective power transfer
• Gold plating provides superior conductivity and corrosion resistance
• High Performance Alloy (HPA) material ensures durability and reliability
• Low-halogen formula meets industry compliance standards
• Compatible with Mini-Fit connectors for flexible applications
• Designed for use with power connectors, enhancing versatility in setups
Applications
• Utilised in power distribution systems for reliable connections
• Used in wire-to-board and wire-to-wire connections
• Compatible with various Mini-Fit connector housings for tailored solutions
• Suitable for requiring high current connections
What specifications should I consider when installing this terminal?
Ensure wire insulation diameter does not exceed 5.30mm and use appropriate tools for crimping to maintain connection integrity. Follow the current ratings based on wire size to prevent overheating.
How does the plating material affect the terminal's performance?
The gold mating plating provides excellent electrical conductivity and enhances resistance to oxidation, while the tin termination plating ensures a strong bond with the wire, ensuring long-term reliability.
What tools are recommended for achieving a proper crimp on this terminal?
Using the designated hand crimp tool for 12-10 AWG ensures optimal crimp quality. Additionally, fine-adjust applicators can accommodate varying insulation diameters.
Can this terminal be used in harsh environments?
Yes, the low-halogen and compliance with RoHS regulations make it suitable for applications in environments that demand stringent safety and environmental standards.


