Molex Mini-Fit Series Male Crimp Terminal, 24 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 207-6787
- Mfr. Part No.:
- 39000075
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
£17.60
(exc. VAT)
£21.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,550 unit(s) ready to ship
- Plus 4,000 unit(s) shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 450 | £0.352 | £17.60 |
| 500 - 1950 | £0.263 | £13.15 |
| 2000 + | £0.252 | £12.60 |
*price indicative
- RS Stock No.:
- 207-6787
- Mfr. Part No.:
- 39000075
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Power Connectors | |
| Current | 9A | |
| Series | Mini-Fit | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Tin, Gold | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 24AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Power Connectors | ||
Current 9A | ||
Series Mini-Fit | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Tin, Gold | ||
Contact Material Brass | ||
Maximum Wire Size AWG 24AWG | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Molex Mini-Fit crimp terminal made up of the brass material with gold plating. It has voltage rating of 600V and current rating of 9A.
Halogen free
Reel type packaging
RoHS Complaint


