TE Connectivity AMPMODU Series Female Crimp Terminal, 24 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 205-6840
- Mfr. Part No.:
- 3-2316113-4
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 100 units)*
£26.80
(exc. VAT)
£32.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 900 unit(s) shipping from 25 May 2026
- Plus 400 unit(s) shipping from 25 May 2026
- Plus 2,100 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 900 | £0.268 | £26.80 |
| 1000 - 9900 | £0.198 | £19.80 |
| 10000 - 19900 | £0.193 | £19.30 |
| 20000 + | £0.188 | £18.80 |
*price indicative
- RS Stock No.:
- 205-6840
- Mfr. Part No.:
- 3-2316113-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | AMPMODU Connector Housing | |
| Series | AMPMODU | |
| Current | 2A | |
| Contact Plating | Gold Flash | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 24AWG | |
| Maximum Contact Resistance | 15mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant | |
| Length | 10.75mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With AMPMODU Connector Housing | ||
Series AMPMODU | ||
Current 2A | ||
Contact Plating Gold Flash | ||
Minimum Wire Size AWG 24AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 24AWG | ||
Maximum Contact Resistance 15mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant | ||
Length 10.75mm | ||
The TE Connectivity's PCB connector contact a quality receptacle for connector when they are mounted to a printed circuit board and used gold flash plated phosphor bronze contact material. It has 15 mO terminal resistance which is centreline for wire to board. Its maximum wire size is 24AWG and minimum wire size is 0.22 mm²
Operating temperature range -40 to 125 °C
Contact current rating 2 A
