Molex 205342 Series Female Crimp Terminal, 26 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 201-7518
- Distrelec Article No.:
- 304-39-582
- Mfr. Part No.:
- 2053425128
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 50 units)*
£6.60
(exc. VAT)
£7.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship
- Plus 18,050 unit(s) shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | £0.132 | £6.60 |
| 100 - 200 | £0.116 | £5.80 |
| 250 - 450 | £0.108 | £5.40 |
| 500 + | £0.097 | £4.85 |
*price indicative
- RS Stock No.:
- 201-7518
- Distrelec Article No.:
- 304-39-582
- Mfr. Part No.:
- 2053425128
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Pico-Lock Housing | |
| Current | 6.5A | |
| Series | 205342 | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Pico-Lock Housing | ||
Current 6.5A | ||
Series 205342 | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 24AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Molex 205342 series is a pico-lock female crimp terminal. The metal material is Copper Alloy whereas the mating material of the plate is Gold (Au). It has a crimp or compression style termination interface. It has a 6.5A maximum current per contact and 250V AC (RMS)/DC maximum voltage.
Packaging Type: Reel
Application: Power, Signal, Wire-to-Board, Wire-to-Wire
RoHS compliant


