Molex 205342 Series Female Crimp Terminal, 26 AWG Min Crimp, 24 AWG Max

Subtotal (1 reel of 13000 units)*

£1,233.00

(exc. VAT)

£1,479.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,233.00£0.095

*price indicative

RS Stock No.:
201-7517
Mfr. Part No.:
2053425128
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

Pico-Lock Housing

Series

205342

Current

6.5A

Minimum Wire Size AWG

26AWG

Contact Plating

Gold

Maximum Wire Size AWG

24AWG

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
MY
The Molex 205342 series is a pico-lock female crimp terminal. The metal material is Copper Alloy whereas the mating material of the plate is Gold (Au). It has a crimp or compression style termination interface. It has a 6.5A maximum current per contact and 250V AC (RMS)/DC maximum voltage.

Packaging Type: Reel

Application: Power, Signal, Wire-to-Board, Wire-to-Wire

RoHS compliant

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy