Molex 201447 Series Male Crimp Terminal, 22 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 200-5739P
- Mfr. Part No.:
- 201447-2400
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal 100 units (supplied on a continuous strip)*
£12.90
(exc. VAT)
£15.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13,350 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 100 - 100 | £0.129 |
| 150 - 200 | £0.12 |
| 250 - 450 | £0.113 |
| 500 + | £0.107 |
*price indicative
- RS Stock No.:
- 200-5739P
- Mfr. Part No.:
- 201447-2400
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | 224556 Nano-Fit BMI TPA Capable Plug Housings, 201444 Nano-Fit Dual Row TPA Capable Plug Housings, 200277 Nano-Fit TPA Capable Single Row Plug Housings | |
| Current | 7.5A | |
| Series | 201447 | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Copper | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With 224556 Nano-Fit BMI TPA Capable Plug Housings, 201444 Nano-Fit Dual Row TPA Capable Plug Housings, 200277 Nano-Fit TPA Capable Single Row Plug Housings | ||
Current 7.5A | ||
Series 201447 | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Copper | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Molex Series 201447 Crimp Terminal, 20 AWG, 22 AWG - 201447-2400
This crimp terminal by Molex is a male connector suitable for wire sizes of 20 AWG and 22 AWG is designed for wire-to-wire power applications, offering high conductivity copper material with matte tin plating.
Features & Benefits
• High conductivity copper ensures efficient power transmission in electrical circuits
• Matte tin plating provides corrosion resistance, ensuring long-term reliability
• The terminal is male gendered, suitable for various wire sizes
• It boasts durability, capable of withstanding up to 25 mating cycles
• It supports a maximum voltage limit of 250V AC for safe operation
• Designed to accommodate wires with a diameter of up to 1.60mm for insulation
Applications
• Suitable for power applications in wire-to-wire connections
• Ideal for use in applications requiring male crimp terminals for 20 AWG and 22 AWG wire sizes
Can it withstand high voltages?
Yes, the crimp terminal can support a maximum of 250V AC.
Will it work with wire sizes other than 20 AWG and 22 AWG?
No, this terminal is specifically designed for 20 AWG and 22 AWG wires.
Is the matte tin plating durable?
Yes, the matte tin plating provides corrosion resistance for long-term use.


