Molex 76823 Series Female Crimp Terminal, 12 AWG Min Crimp, 12 AWG Max
- RS Stock No.:
- 200-5695P
- Mfr. Part No.:
- 76823-0343
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal 100 units (supplied on a continuous strip)*
£19.40
(exc. VAT)
£23.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 26,300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 100 - 100 | £0.194 |
| 150 - 200 | £0.186 |
| 250 - 450 | £0.179 |
| 500 + | £0.171 |
*price indicative
- RS Stock No.:
- 200-5695P
- Mfr. Part No.:
- 76823-0343
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Covers the requirements for the application of Mega-Fit 5.70 mm pitch wire to | |
| Current | 26A | |
| Series | 76823 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 12AWG | |
| Contact Material | High Conductive Copper Alloy | |
| Maximum Wire Size AWG | 12AWG | |
| Maximum Contact Resistance | 2mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Covers the requirements for the application of Mega-Fit 5.70 mm pitch wire to | ||
Current 26A | ||
Series 76823 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 12AWG | ||
Contact Material High Conductive Copper Alloy | ||
Maximum Wire Size AWG 12AWG | ||
Maximum Contact Resistance 2mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Molex 76823 Series Crimp Terminal, Female, 12 AWG Maximum Wire size - 76823-0343
This crimp terminal is a reliable electrical connector designed specifically for power, wire-to-board, and wire-to-wire applications. The female connector supports a maximum wire size of 12AWG, making it suitable for high current requirements. Its robust construction and usability through crimp termination make it an essential component in various electrical assemblies.
Features & Benefits
• Supports a maximum current of 26.0A for efficient power transfer
• Rated for up to 600V AC/DC, enhancing safety in applications
• Durable design with a maximum mating cycle durability of 25
• High conductivity copper ensures optimal electrical performance
• Tin plating improves corrosion resistance and longevity
Applications
• Ideal for high current wire-to-board connections
• Used in automation and electrical systems requiring reliable terminations
• Suitable for mechanical assemblies needing consistent connectivity
• Used with multiple Mega-Fit receptacle housings for versatility
What is the maximum wire insulation diameter compatible with this terminal?
This terminal accommodates wire insulation diameters of up to 4.06mm, ensuring secure connections for various wire types.
How does the tin plating enhance the product's performance?
The tin plating provides improved corrosion resistance, which helps maintain connectivity and prolongs the life of the terminal in demanding environments.
What is the significance of the maximum contact voltage rating?
A maximum contact voltage rating of 600V AC/DC increases its suitability for high-voltage applications, ensuring safety and reliability in electrical systems.


