Molex 46626 Series Female Crimp Terminal, 26 AWG Min Crimp, 28 AWG Max

Subtotal (1 reel of 12000 units)*

£480.00

(exc. VAT)

£600.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
12000 +£0.04£480.00

*price indicative

RS Stock No.:
196-8728
Mfr. Part No.:
46626-1405
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

Power, Wire-to-Board

Series

46626

Current

6.5A

Contact Plating

Tin

Minimum Wire Size AWG

26AWG

Contact Material

Copper Alloy

Maximum Wire Size AWG

28AWG

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

The Molex L1NK 250 female crimp terminal for wire size in the range of 26AWG to 28AWG.

Crimp or compression termination style

Voltage rating is 250V AC (RMS)/DC

Current rating is 6.5A