Molex 46626 Series Female Crimp Terminal, 22 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 196-8726
- Mfr. Part No.:
- 46626-1305
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-8726
- Mfr. Part No.:
- 46626-1305
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Power, Wire-to-Board | |
| Current | 6.5A | |
| Series | 46626 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 24AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Power, Wire-to-Board | ||
Current 6.5A | ||
Series 46626 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 22AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 24AWG | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
The Molex L1NK 250 female crimp terminal for wire size in the range of 22AWG to 24AWG.
Crimp or compression termination style
Voltage rating is 250V AC (RMS)/DC
Current rating is 6.5A


