Molex 46626 Series Female Crimp Terminal, 22 AWG Min Crimp, 24 AWG Max

RS Stock No.:
196-8725
Mfr. Part No.:
46626-1305
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Female

For Use With

Power, Wire-to-Board

Series

46626

Current

6.5A

Minimum Wire Size AWG

22AWG

Contact Plating

Tin

Contact Material

Copper Alloy

Maximum Wire Size AWG

24AWG

Maximum Contact Resistance

10mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

The Molex L1NK 250 female crimp terminal for wire size in the range of 22AWG to 24AWG.

Crimp or compression termination style

Voltage rating is 250V AC (RMS)/DC

Current rating is 6.5A