Molex SQUBA 3.6 Series Female Crimp Terminal, 16 AWG Min Crimp, 16 AWG Max

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

£5.75

(exc. VAT)

£6.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,850 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200£0.115£5.75
250 - 450£0.067£3.35
500 - 1200£0.06£3.00
1250 - 2450£0.058£2.90
2500 +£0.057£2.85

*price indicative

Packaging Options:
RS Stock No.:
193-5947
Mfr. Part No.:
207777-0001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Female

For Use With

207782 Squba 3.6 Receptacle Housing

Current

14A

Series

SQUBA 3.6

Contact Plating

Matt Tin

Minimum Wire Size AWG

16AWG

Contact Material

Copper Alloy

Maximum Wire Size AWG

16AWG

Maximum Contact Resistance

10mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
IN
The Molex squba sealed wire to wire connectors has male crimp terminals with 600V of voltage.

Wire Size: 16 AWG

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy