Molex SQUBA 3.6 Series Female Crimp Terminal, 16 AWG Min Crimp, 16 AWG Max

Subtotal (1 reel of 5000 units)*

£315.00

(exc. VAT)

£380.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.063£315.00

*price indicative

RS Stock No.:
193-5946
Mfr. Part No.:
207777-0001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

207782 Squba 3.6 Receptacle Housing

Series

SQUBA 3.6

Current

14A

Contact Plating

Matt Tin

Minimum Wire Size AWG

16AWG

Contact Material

Copper Alloy

Maximum Wire Size AWG

16AWG

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
IN
The Molex squba sealed wire to wire connectors has male crimp terminals with 600V of voltage.

Wire Size: 16 AWG

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy