Molex SQUBA 3.6 Series Male Crimp Terminal, 20 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 193-5944
- Mfr. Part No.:
- 207776-0002
- Brand:
- Molex
Subtotal (1 reel of 5000 units)*
£295.00
(exc. VAT)
£355.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.059 | £295.00 |
*price indicative
- RS Stock No.:
- 193-5944
- Mfr. Part No.:
- 207776-0002
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | 207778 Squba 3.6 Plug Housing | |
| Series | SQUBA 3.6 | |
| Current | 11.5A | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Matt Tin | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With 207778 Squba 3.6 Plug Housing | ||
Series SQUBA 3.6 | ||
Current 11.5A | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Matt Tin | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Molex squba sealed wire to wire connectors has male crimp terminals with 600V of voltage.
Wire Size: 18 to 20 AWG


