TE Connectivity 499712 Series Male Keying Plug, 30 AWG Min Crimp, 32 AWG Max
- RS Stock No.:
- 192-0015
- Distrelec Article No.:
- 304-63-578
- Mfr. Part No.:
- 499712-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
£121.00
(exc. VAT)
£145.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | £0.121 | £121.00 |
*price indicative
- RS Stock No.:
- 192-0015
- Distrelec Article No.:
- 304-63-578
- Mfr. Part No.:
- 499712-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Keying Plug | |
| Gender | Male | |
| For Use With | Keying Plug | |
| Current | 5A | |
| Series | 499712 | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Plating | Nickel | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 32AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 5.59mm | |
| Standards/Approvals | No | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Keying Plug | ||
Gender Male | ||
For Use With Keying Plug | ||
Current 5A | ||
Series 499712 | ||
Minimum Wire Size AWG 30AWG | ||
Contact Plating Nickel | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 32AWG | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Length 5.59mm | ||
Standards/Approvals No | ||
Colour Black | ||
- COO (Country of Origin):
- US
The TE Connectivity Keying Plug of AMP-LATCH series has 5.58 mm of product length with straight body orientation.
Gender: Male
