Molex 50597 Series Female Crimp Terminal, 20 AWG Min Crimp, 16 AWG Max

Bulk discount available
View bulk pricing options

Subtotal 500 units (supplied on a reel)*

£38.00

(exc. VAT)

£45.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,100 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
500 - 950£0.076
1000 +£0.068

*price indicative

Packaging Options:
RS Stock No.:
191-8121P
Mfr. Part No.:
50597-8010
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

151207 CP-6.5 Receptacle Housing

Series

50597

Current

12.5A

Minimum Wire Size AWG

20AWG

Contact Plating

Tin

Contact Material

Copper Alloy

Maximum Wire Size AWG

16AWG

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
JP
Leveraging full keying and colour-pairing features, foolproof CP-6.5 W-to-B and W-to-W connectors and harnesses enhance user-safety while speeding up consumer and industrial interconnect assembly applications.

CP-6.5 Wire-to-Wire Crimp Terminal, Female, 16-20 AWG, Reel

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy