TE Connectivity 701-12-02107 Series Male Crimp Terminal, 12 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 191-7972
- Mfr. Part No.:
- 1766193-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
£7.08
(exc. VAT)
£8.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.708 | £7.08 |
| 50 - 90 | £0.662 | £6.62 |
| 100 - 190 | £0.636 | £6.36 |
| 200 + | £0.623 | £6.23 |
*price indicative
- RS Stock No.:
- 191-7972
- Mfr. Part No.:
- 1766193-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Wire-to-Wire Connector | |
| Series | 701-12-02107 | |
| Current | 35A | |
| Contact Plating | Silver | |
| Minimum Wire Size AWG | 12AWG | |
| Contact Material | Nickel | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Length | 20.29mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Wire-to-Wire Connector | ||
Series 701-12-02107 | ||
Current 35A | ||
Contact Plating Silver | ||
Minimum Wire Size AWG 12AWG | ||
Contact Material Nickel | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Length 20.29mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Greater modularity supports evolving design trends
Available configurations include 2x2 through 2x5, as well as a 1x5 configuration
In each module, any one of the five
different contact types can be used, ranging from very high power (size #0) to signal contacts (size #22)
Cost effcient design saves time and money
New size #0 and size #4 touch-proof pin contact designs
No need to waste time and money on new tooling or lead time for new parts
Ability to use existing tooling and contacts makes it easy to use
Leverage existing infrastructure of application tooling that is widely deployed throughout the market
Compatible -- used with existing and commonly used contacts
Applications
Data centers
Industrial
Energy
Medical
