Molex 50597 Series Female Crimp Terminal, 20 AWG Min Crimp, 16 AWG Max

Subtotal (1 reel of 3000 units)*

£180.00

(exc. VAT)

£210.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.06£180.00

*price indicative

RS Stock No.:
190-9034
Distrelec Article No.:
304-57-365
Mfr. Part No.:
50597-8010
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

151207 CP-6.5 Receptacle Housing

Current

12.5A

Series

50597

Contact Plating

Tin

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

16AWG

Contact Material

Copper Alloy

Maximum Contact Resistance

10mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
JP
Leveraging full keying and colour-pairing features, foolproof CP-6.5 W-to-B and W-to-W connectors and harnesses enhance user-safety while speeding up consumer and industrial interconnect assembly applications.

CP-6.5 Wire-to-Wire Crimp Terminal, Female, 16-20 AWG, Reel

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy