Molex 204318 Series Female Crimp Terminal Surface Mount

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£6.29

(exc. VAT)

£7.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£6.29
10 - 24£5.75
25 - 83£5.10
84 - 167£4.89
168 +£4.70

*price indicative

Packaging Options:
RS Stock No.:
189-6067
Mfr. Part No.:
204318-0006
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Female

For Use With

CST High-Current Interconnect System

Current

140A

Series

204318

Contact Plating

Silver, Gold

Contact Material

Copper Alloy

Maximum Contact Resistance

0.2mΩ

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
MY
Coeur CST High-Current Female Surface Mount Socket, 6.00mm Diameter.

Touch-safe feature

Positive latching

Vertical, PC, bus bar-mounting header

Keyed

Terminal retention housings- Locks in contacts

1/0 AWG crimp contacts- For 8.0mm form factor

Fully shrouded female and male contacts- Is touch safe and offers 600V rating in configuration shown above

Male pin has minimal protrusion above the socket housing when mated- Saves space above the PCB or bus bar

2-circuit, 8.00mm version shown is currently available.

Pick-and-place cap on SMT Sockets- Enables automated SMT socket placement to PCB

Applications

Data/Computing

Routers

Networking

Storage

Telecommunications/Networking

Servers

Storage

Industrial

Power Supply

Data Centers

Servers

Data Storage

PDU

UPS/Battery Storage

Switches

Circuit Breakers

Instrumentation

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy