Molex 203263 Series Male Crimp Terminal Press Fit
- RS Stock No.:
- 189-6030
- Mfr. Part No.:
- 203263-0006
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 3 units)*
£10.281
(exc. VAT)
£12.336
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 3 - 6 | £3.427 | £10.28 |
| 9 - 24 | £3.257 | £9.77 |
| 27 - 42 | £3.017 | £9.05 |
| 45 - 87 | £2.90 | £8.70 |
| 90 + | £2.74 | £8.22 |
*price indicative
- RS Stock No.:
- 189-6030
- Mfr. Part No.:
- 203263-0006
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | CST High-Current Interconnect System | |
| Current | 140A | |
| Series | 203263 | |
| Contact Plating | Silver, Gold | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 0.2mΩ | |
| Termination Type | Press Fit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CHINA RoHS, REACH SVHC, Halogen-Free, EU RoHS | |
| Length | 26mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With CST High-Current Interconnect System | ||
Current 140A | ||
Series 203263 | ||
Contact Plating Silver, Gold | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 0.2mΩ | ||
Termination Type Press Fit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CHINA RoHS, REACH SVHC, Halogen-Free, EU RoHS | ||
Length 26mm | ||
- COO (Country of Origin):
- CN
Coeur CST High-Current Male Press-Fit Pin, 6.00mm Diameter, 26.00mm Length.
Touch-safe feature
Positive latching
Vertical, PC, bus bar-mounting header
Keyed
Terminal retention housings- Locks in contacts
1/0 AWG crimp contacts- For 8.0mm form factor
Fully shrouded female and male contacts- Is touch safe and offers 600V rating in configuration shown above
Male pin has minimal protrusion above the socket housing when mated- Saves space above the PCB or bus bar
2-circuit, 8.00mm version shown is currently available.
Pick-and-place cap on SMT Sockets- Enables automated SMT socket placement to PCB
Applications
Data/Computing
Routers
Networking
Storage
Telecommunications/Networking
Servers
Storage
Industrial
Power Supply
Data Centers
Servers
Data Storage
PDU
UPS/Battery Storage
Switches
Circuit Breakers
Instrumentation


