TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 189-5932
- Mfr. Part No.:
- 350690-2
- Brand:
- TE Connectivity
Image representative of range
Bulk discount available
Subtotal (1 bag of 1000 units)*
£729.00
(exc. VAT)
£875.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | £0.729 | £729.00 |
| 2000 - 2000 | £0.682 | £682.00 |
| 3000 + | £0.649 | £649.00 |
*price indicative
- RS Stock No.:
- 189-5932
- Mfr. Part No.:
- 350690-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Universal MATE-N-LOK Connector Housing | |
| Series | Universal MATE-N-LOK | |
| Current | 19A | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 18AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 20.83mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Universal MATE-N-LOK Connector Housing | ||
Series Universal MATE-N-LOK | ||
Current 19A | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 24AWG | ||
Contact Material Brass | ||
Maximum Wire Size AWG 18AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Length 20.83mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Mate-N-Lok Contacts for Sealed Connectors
Features:
The male contact comes in two versions:
• the rigid version is used with 2 to 4 way packages
• split version is recommended for 6 to 15 way packages, to reduce the connector insertion force
Blanking pins are provided to block off holes not containing contacts
• PCB Headers: 12
• Voltage Rating: 600 Vac/dc
• Temperature Range: -55 to +105 °C
• Mating Cycles: 50
• Insulation Material UL94V-2: Natural polyamide
• Insulation Material UL94V-0: White opaque Nylon 6.6
• Insulation Resistance: 1000 MΩ
• Contact Resistance: 3.5 mΩ
A tool designed for the Mate-N-Lok sealed connector is available separately see stock no. 366-2055
Application:
• Consumer Electronics
• Commercial
• HVAC
• Power Supplies
• Portable Devices
• Lighting
