TE Connectivity Female Crimp Terminal
- RS Stock No.:
- 189-5792
- Mfr. Part No.:
- 2-487406-4
- Brand:
- TE Connectivity
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 189-5792
- Mfr. Part No.:
- 2-487406-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Termination Method | Crimp | |
| Contact Material | Phosphor Bronze | |
| Series Number | 2-487406 | |
| Maximum Contact Resistance | 45mΩ | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Termination Method Crimp | ||
Contact Material Phosphor Bronze | ||
Series Number 2-487406 | ||
Maximum Contact Resistance 45mΩ | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +105°C | ||
RoHS Status: Exempt
