Molex Mega-Fit Series Male Crimp Terminal, 16AWG Min, 14AWG Max
- RS Stock No.:
- 189-1561
- Mfr. Part No.:
- 105418-0314
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 189-1561
- Mfr. Part No.:
- 105418-0314
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| For Use With | Mega-Fit Power Connectors | |
| Series | Mega-Fit | |
| Termination Method | Crimp | |
| Minimum Wire Size AWG | 16AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 14AWG | |
| Series Number | 105418 | |
| Maximum Contact Resistance | 6mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
For Use With Mega-Fit Power Connectors | ||
Series Mega-Fit | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 16AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 14AWG | ||
Series Number 105418 | ||
Maximum Contact Resistance 6mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- CN
Tin-plated contacts available - Enhances design flexibility. Provides significant cost savings
Sacrificial contacts - Allows system to be hot plugged at 48V/23.0A up to 30 cycles
Tangless Terminal Design - Reduce the risk of handling/transit damage
Terminal interface with six independent points of contact (split-box terminal design) Offers redundant, secondary current paths for long-term performance and reliability
Sacrificial contacts - Allows system to be hot plugged at 48V/23.0A up to 30 cycles
Tangless Terminal Design - Reduce the risk of handling/transit damage
Terminal interface with six independent points of contact (split-box terminal design) Offers redundant, secondary current paths for long-term performance and reliability


