Molex 50212 Series Female Crimp Terminal, 30 AWG Min Crimp, 24 AWG Max

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 48000)

£1,104.00

(exc. VAT)

£1,324.80

(inc. VAT)

RS Stock No.:
189-1499
Mfr. Part No.:
50212-8100
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Female

For Use With

502351 DuraClik Receptacle Housings, 51065 Micro-Latch Receptacle Housings, 51089 Mi II Receptacle Housings, 51090 Mi II Receptacle Housings

Series

50212

Current

2A

Minimum Wire Size mm²

0.05mm²

Contact Plating

Tin

Minimum Wire Size AWG

30AWG

Maximum Wire Size mm²

0.2mm²

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

24AWG

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

Molex Female Crimp Terminal, 30 to 24AWG - 50212-8100


Use this wire-to-board female crimp Terminal from Molex to hook-up signalling wires to a PCB (printed circuit board). It's MADE from Durable phosphor-bronze material with corrosion-resistant properties, so it's suitable for use in harsh operating conditions. This metal also features superior electrical conductivity to keep your wiring circuits running at the optimal level. The Terminal is easy to crimp using a hand-held crimping tool and it creates an air-tight seal between the connector and a cable to protect against dust and moisture.

• Wide operating temperature range of -40°C to +105°C for use in extreme cold and hot settings

• Low-halogen to reduce the risk of emitting harmful fumes in the event of a fire

• Accepts a broad range of wire sizes from 30 to 24AWG (American Wire Gauge) for versatility

Applications


• Vending machines

• Medical monitors

• Switches and servers

• Printing

What housings are compatible with this crimp terminal?


This crimp Terminal is compatible with latching receptacles and through-hold headers from the Molex Micro-Latch series. These products provide a reliable connection Interface for industry standard 2.00mm wire-to-board consumer, telecommunication and networking applications.

What's the maximum voltage this crimp Terminal can handle?


You can use this crimp Terminal to connect wires with a maximum voltage of 125V.

Crimp Terminal, 50212 Series


A range of Molex Series 50212 Crimp Terminal contacts for use with 51065 Series housings typical stock number 688-2603 . Use Crimp tool number 710-6559.

2.0mm Wire to Board Molex Micro-Latch


This system applies a friction lock mechanism where the noses on receptacle housings slide into the header wall openings. This ensures a Durable mating and a protection of the electrical circuitry.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy