Molex 40713 Series Male Polarising Pin Plug-In

Image representative of range

Subtotal (1 bag of 10000 units)*

£830.00

(exc. VAT)

£1,000.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10,000 unit(s) shipping from 17 July 2026
  • Plus 10,000 unit(s) shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10000 +£0.083£830.00

*price indicative

RS Stock No.:
189-1445
Mfr. Part No.:
15-04-0219
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Male

Product Type

Polarising Pin

For Use With

2139 KK Crimp Terminal, 2145 KK PC Board Connector

Series

40713

Contact Material

Nylon

Termination Type

Plug-In

Standards/Approvals

EU RoHS, Low-Halogen Status: Low-Halogen, REACH SVHC: Contains SVHC: No, ELV and RoHS, CHINA RoHS

Molex Polarising Pin, Nylon Construction, 0.037g Weight - KK Series - 15-04-0219


You won't get mixed up when mating connectors thanks to this polarising pin from Molex. It's designed to make it almost impossible to mate a crimp terminal incorrectly, reducing the chance of wires getting crossed in your system. The pin is compatible with Molex's KK range of connectors, which give you the building blocks you need for durable wiring. They're designed for low-power to mid-power industrial signal applications.

Features & Benefits


• Made from robust nylon for an extended service life

• Supplied in a bag of 10, so you can conveniently keep extras on hand

• Emits minimal toxic fumes if heated thanks to its low halogen content

Applications


• Electronics manufacturing

• Control and data centres

• Power utilities

• Industrial automation

How much does this polarising pin weigh?


A featherlight weight of 0.037g means this accessory puts virtually no strain on a circuit board.

Molex KK Range 5.08mm Pitch Crimp Terminal Housings, 3001 Series


KK interconnect range of 5.08mm pitch wire to board crimp terminal housings made from natural UL94V-2 nylon which mate with the KK 3003 (stock number 670-1670 typically) PCB header connectors. These KK crimp terminal socket style housings use KK 2478 (18-24 AWG), KK 2578 (22-26 AWG) and KK 2878 series (18-20 AWG) crimp terminals.

5.08mm Molex KK Range


This KK series interconnection system provides an economical and simple method of achieving wire to board and board to board connections. Particularly suited to applications where greater creepage and clearance distance are required, the 5.08mm pitch utilises the same crimp contacts, polarising pegs and tooling as the 3.96mm pitch.

Approvals

(E29179), CSA (LR19980)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy