Molex 5556 Series Female Crimp Terminal, 16 AWG Min Crimp, 16 AWG Max

Image representative of range

Bulk discount available

Subtotal (1 reel of 4000 units)*

£908.00

(exc. VAT)

£1,088.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 4000£0.227£908.00
8000 - 8000£0.216£864.00
12000 +£0.204£816.00

*price indicative

RS Stock No.:
189-1363
Distrelec Article No.:
300-67-007
Mfr. Part No.:
39-00-0089
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings

Series

5556

Current

9A

Contact Plating

Gold

Minimum Wire Size AWG

16AWG

Maximum Wire Size mm²

1.3mm²

Contact Material

Brass

Maximum Wire Size AWG

16AWG

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

Molex Mini-Fit Series Crimp Terminal, 10 mΩ Maximum Contact Resistance, 1.3mm² Maximum Wire size - 39-00-0089


This crimp terminal is a high-performance female connector designed for use with Mini-Fit Jr, Mini-Fit TPA, and Mini-Fit BMI connector housings. Specifically engineered for reliable electrical connections, it supports a maximum wire size of 1.3mm² (16 AWG). Crafted from brass with a gold plating, this terminal ensures excellent conductivity while maintaining low contact resistance.

Features & Benefits


• Supports wire sizes up to 1.3mm² for versatile applications

• Gold plating enhances conductivity and corrosion resistance

• Suitable for operating temperatures from -40 °C to +105 °C

• Designed for low contact resistance of 10 mΩ for efficient power transfer

• Compatible with various Mini-Fit connector housings for flexibility

• Able to handle a maximum current of 9.0A for robust performance

Applications


• Utilised in power connections for automation systems

• Suitable for wire-to-board interconnections in devices

• Ideal for wire-to-wire connections in electrical assemblies

• Used with Mini-Fit Jr receptacle housings for modular installations

• Employed in mechanical requiring durable connectivity

How does the gold plating affect performance?


The gold plating on the crimp terminal significantly improves electrical conductivity and protects against oxidation, ensuring long-lasting and reliable connections, particularly in demanding environments.

What temperature range can this terminal withstand?


This crimp terminal is designed to function effectively in temperatures ranging from -40 °C to +105 °C, making it suitable for a variety of industrial and commercial applications.

What is the maximum current capacity of this terminal?


This female crimp terminal can handle a maximum current of 9.0A, making it ideal for applications requiring robust electrical transmission without overheating.

Can it be used in automated machinery?


Yes, this terminal is particularly suited for automation applications, providing reliable connections that can withstand the rigours of automated processes.

What tools are recommended for installation?


It's advisable to use specific crimp tools designed for 16 AWG connectors to ensure a secure and effective crimp, maintaining optimal performance and reliability throughout its lifespan.