Molex 43031 Series Male Crimp Terminal, 30 AWG Min Crimp, 26 AWG Max

Image representative of range

Subtotal (1 reel of 12000 units)*

£528.00

(exc. VAT)

£636.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
12000 +£0.044£528.00

*price indicative

RS Stock No.:
188-8785
Mfr. Part No.:
43031-0004
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Male

Product Type

Crimp Terminal

For Use With

Micro-Fit 3.0 and Micro-Fit BMI Connector Housings

Series

43031

Current

8.5A

Minimum Wire Size AWG

30AWG

Contact Plating

Tin

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size mm²

0.1mm²

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

26AWG

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

Molex Crimp Terminal, Tin Contact Plating, 30 to 26AWG - Micro-Fit Series - 43031-0004


Need a messenger to carry signals from wires to your circuit boards? Go for this crimp terminal from Molex. It clamps and seals stranded wires for easy connection with PCB headers, meaning you don't have to touch live parts. The phosphor bronze material is highly conductive, so you can rest assured you'll get a reliable connection. Tin plating means the unit handles damp settings without corroding, giving you long-lasting service.

Features & Benefits


• Comes in a pack of 100, so there's enough to cover large-scale projects

• Current rating of 8.5A makes it the right choice for medium-duty applications

Applications


• CNC equipment

• Robotics and automation systems

• Assembly lines

What's the temperature tolerance of this terminal?


This unit handles operating temperatures between -40°C and +105°C, making it fit for use in demanding conditions.

Molex Micro-Fit 3.0 mm Crimp Contacts


Pin and receptacle crimp contacts for use in the Micro-Fit 3.0 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. The 46235 series crimp contacts are RMF (Reduced Mating Force) contacts which have a reduced engagement and disengagement force for ease of use. These Micro-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility

Features and Benefits


• Multiple points of contact for reliable electrical connection

• Locking tangs for secure connection in housing

• Reduce Mating Force versions for ease of use

• Range of platings and wire sizes for design flexibility

Molex Micro-Fit 3.0 Series