Molex 67581 Series Female Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 188-8777
- Mfr. Part No.:
- 67581-0000
- Brand:
- Molex
Image representative of range
Bulk discount available
Subtotal (1 reel of 18000 units)*
£1,674.00
(exc. VAT)
£2,016.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 36,000 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 18000 - 18000 | £0.093 | £1,674.00 |
| 36000 + | £0.088 | £1,584.00 |
*price indicative
- RS Stock No.:
- 188-8777
- Mfr. Part No.:
- 67581-0000
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | 67582 Crimp Housings | |
| Current | 1.5A | |
| Series | 67581 | |
| Contact Plating | Tin, Gold | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Contact Resistance | 30mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With 67582 Crimp Housings | ||
Current 1.5A | ||
Series 67581 | ||
Contact Plating Tin, Gold | ||
Minimum Wire Size AWG 22AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Contact Resistance 30mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
1.27mm Pitch Serial ATA Crimp Terminal for Power Cable Receptacle, Gold (Au) Flash Plating, with Reel Direction - Type 1, Lead free


