TE Connectivity 1775442 Series Female Crimp Terminal, 30 AWG Min Crimp, 24 AWG Max

Subtotal (1 reel of 15000 units)*

£210.00

(exc. VAT)

£255.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
15000 +£0.014£210.00

*price indicative

RS Stock No.:
186-4788
Distrelec Article No.:
304-50-367
Mfr. Part No.:
1775442-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

1775441-x Connectors

Current

3A

Series

1775442

Contact Plating

Tin

Minimum Wire Size AWG

30AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

24AWG

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

Length

5.14mm

COO (Country of Origin):
CN
The wire-to-board High Performance Interconnect (HPI) connector system is available in 1.0mm, 1.25mm, 1.5mm, 2.0mm, and 2.5mm centerline pitch. This connector system ofers vertical and horizontal (right angle) connector mounting for versatility, and the square-peg technology enables product compatibility. TE Connectivity’s HPI products can be used anywhere a signal or low power needs to be routed through a device. If your customer’s application has more than one printed circuit board then HPI product is an option to connect the PCBs.

1.0mm – 2.5mm centerline

Vertical & Horizontal PCB Mount

Through Hole (DIP) & Surface Mount Termination (SMT)

Polarized

Partially and fully shrouded

Square termination posts

Provides design flexibility

Cost effective wire-to-board

Ensures proper compatibility of both the header and the housing

Prevents stubbing contacts

Enables inter-changeability with industry standard designs

Applications

Business & Retail Equipment

Consumer Devices

Industrial

Automotive

Medical

Appliance