Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 182-0060
- Mfr. Part No.:
- 172953-2201
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Contact | |
| For Use With | Micro-Fit TPA Receptacle Housing Low Halogen 172952 | |
| Series | 172953 | |
| Contact Material | Nylon | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Contact | ||
For Use With Micro-Fit TPA Receptacle Housing Low Halogen 172952 | ||
Series 172953 | ||
Contact Material Nylon | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
Micro-Fit Terminal Position Assurance (TPA) Retainer, 22 Circuits, 3.00mm Pitch, Low-Halogen, Natural


