Molex 42001 Series Male Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max

Bulk discount available

Subtotal (1 pack of 100 units)*

£7.60

(exc. VAT)

£9.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400£0.076£7.60
500 - 900£0.07£7.00
1000 - 4900£0.065£6.50
5000 - 9900£0.061£6.10
10000 +£0.057£5.70

*price indicative

Packaging Options:
RS Stock No.:
179-1975
Mfr. Part No.:
40-08-0605
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Male

For Use With

Housing

Series

42001

Contact Plating

Tin

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

22AWG

Contact Material

Brass

Termination Type

Crimp

Maximum Operating Temperature

260°C

Standards/Approvals

No

Vertical Solder Relief (VSR) Direct-Solder Crimp Terminal, Series 42001, Male with Tin Terminal Progression