Molex 33012 Series Female Crimp Terminal, 22 AWG Min Crimp, 22 AWG Max

Bulk discount available

Subtotal (1 pack of 100 units)*

£9.60

(exc. VAT)

£11.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship
  • Plus 200 unit(s) ready to ship from another location
  • Plus 4,200 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400£0.096£9.60
500 - 900£0.091£9.10
1000 - 1900£0.081£8.10
2000 - 4900£0.077£7.70
5000 +£0.074£7.40

*price indicative

Packaging Options:
RS Stock No.:
179-1966
Distrelec Article No.:
304-38-611
Mfr. Part No.:
33012-3003
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Female

For Use With

33471 Single Row Housing, 33472 Dual Row Housing, 33476 Hybrid Housing

Series

33012

Minimum Wire Size AWG

22AWG

Contact Plating

Tin

Contact Material

High Performance Alloy

Maximum Wire Size mm²

0.3mm²

Maximum Wire Size AWG

22AWG

Maximum Contact Resistance

0.55mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

MX150 Female Terminal Sealed, Tin Plating, 22 AWG, Left Reel Payoff