Molex 5558 Series Male Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 179-1941
- Mfr. Part No.:
- 39-00-0222
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
£1.88
(exc. VAT)
£2.26
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- 40 left, ready to ship
- Final 19,550 unit(s) shipping from 05 May 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.188 | £1.88 |
*price indicative
- RS Stock No.:
- 179-1941
- Mfr. Part No.:
- 39-00-0222
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | 30068 Mini-Fit TPA Plug Housing, 42475 Mini-Fit BMI Plug Housing, 5559 Mini-Fit Jr. Plug Housing | |
| Current | 9A | |
| Series | 5558 | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Plating | Gold, Tin | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With 30068 Mini-Fit TPA Plug Housing, 42475 Mini-Fit BMI Plug Housing, 5559 Mini-Fit Jr. Plug Housing | ||
Current 9A | ||
Series 5558 | ||
Minimum Wire Size AWG 28AWG | ||
Contact Plating Gold, Tin | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Mini-Fit Male Crimp Terminal, Phosphor Bronze, Gold (Au), 22-28 AWG, Bag


