Molex Male Crimp Terminal, Crimp or Compression Termination, 32AWG Min, 28AWG Max
- RS Stock No.:
- 179-1554
- Mfr. Part No.:
- 50133-8000
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-1554
- Mfr. Part No.:
- 50133-8000
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| For Use With | 51047 Crimp Housing | |
| Termination Method | Crimp or Compression | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 32AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 28AWG | |
| Series Number | 50133 | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
For Use With 51047 Crimp Housing | ||
Termination Method Crimp or Compression | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 32AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 28AWG | ||
Series Number 50133 | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
1.25mm Pitch PicoBlade Crimp Terminal, Male, 28-32 AWG, Reel


