Molex 50148 Series Female Crimp Terminal, 22 AWG Min Crimp, 20 AWG Max

Bulk discount available
View bulk pricing options

Subtotal 250 units (supplied in a bag)*

£60.25

(exc. VAT)

£72.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship
  • Plus 3,000 unit(s) shipping from 10 July 2026
  • Plus 6,000 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
250 - 450£0.241
500 - 950£0.221
1000 - 1200£0.182
1250 +£0.173

*price indicative

Packaging Options:
RS Stock No.:
179-0751P
Mfr. Part No.:
50148-8100
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

Mizu-P25 2.50mm Pitch Waterproof Receptacle Housing 52213

Series

50148

Current

4A

Minimum Wire Size AWG

22AWG

Contact Plating

Tin

Maximum Wire Size AWG

20AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

10mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
JP
2.50mm Pitch Mizu-P25 Crimp Terminal, 50148, Bag

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy