Molex 98897 Series Female Crimp Terminal, 17 AWG Min Crimp, 14 AWG Max

Bulk discount available

Subtotal (1 pack of 100 units)*

£6.80

(exc. VAT)

£8.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400£0.068£6.80
500 - 900£0.055£5.50
1000 - 2400£0.048£4.80
2500 - 4900£0.047£4.70
5000 +£0.046£4.60

*price indicative

Packaging Options:
RS Stock No.:
179-0528
Mfr. Part No.:
98897-1129
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Female

For Use With

98817, 98273, NSCC Unsealed Housing 98816, 98821

Series

98897

Minimum Wire Size mm²

0.95mm²

Minimum Wire Size AWG

17AWG

Contact Plating

Tin

Maximum Wire Size mm²

1.87mm²

Contact Material

Copper

Maximum Wire Size AWG

14AWG

Maximum Contact Resistance

4mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Molex Crimp Terminal, 0.95 mm² Minimum Wire size, 1.87 mm² Maximum Wire size - 98897-1129


This crimp terminal belongs to the Molex family of connectors, specifically designed for efficient wire-to-wire applications. The female configuration supports wire sizes ranging from 0.95 mm² to 1.87 mm², providing compatibility with NSCC unsealed housing connectors 98816, 98817, 98821, and 98273. Crafted from high-conductivity copper and plated with tin, it ensures low contact resistance and reliability in various environments.

Features & Benefits


• Designed for reliable crimp connections in electrical applications

• Supports a wire size 95-1.87 mm²

• Constructed from high-conductivity copper for optimum performance

• Tin plating enhances corrosion resistance and conductivity

• Operating temperature range from -40°C to +85°C

• Delivers low contact resistance of 4 mΩ for efficient power transfer

Applications


• Utilised in power and signal within electrical systems

• Ideal for connecting multiple wires in automation equipment

• Effective in mechanical and electrical systems for seamless communication

• Suitable for use in environments subject to temperature fluctuations

What materials are used in the construction of this terminal?


The terminal is made of high-conductivity copper, ensuring excellent electrical performance, and is tin-plated to enhance corrosion resistance.

How does one determine the appropriate wire size for this terminal?


The terminal is compatible with wire sizes between 0.95 mm² and 1.87 mm², allowing users to select wires based on their specific application requirements.

What types of connectors can be used with this crimp terminal?


It is designed for use with NSCC unsealed housing connectors, specifically models 98816, 98817, 98821, and 98273, facilitating versatile connectivity options.

What are the benefits of low contact resistance in this terminal?


Low contact resistance reduces power loss and heat generation, enhancing the reliability and efficiency of electrical connections in demanding environments.