Molex 42001 Series Male Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 178-9970
- Distrelec Article No.:
- 304-57-226
- Mfr. Part No.:
- 40-08-0605
- Brand:
- Molex
Subtotal (1 reel of 20000 units)*
£1,140.00
(exc. VAT)
£1,360.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 40,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 20000 + | £0.057 | £1,140.00 |
*price indicative
- RS Stock No.:
- 178-9970
- Distrelec Article No.:
- 304-57-226
- Mfr. Part No.:
- 40-08-0605
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Housing | |
| Series | 42001 | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 22AWG | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Housing | ||
Series 42001 | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Maximum Wire Size AWG 22AWG | ||
Termination Type Crimp | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Vertical Solder Relief (VSR) Direct-Solder Crimp Terminal, Series 42001, Male with Tin Terminal Progression


