Molex 33012 Series Female Crimp Terminal, 22 AWG Min Crimp, 22 AWG Max

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 7000 units)*

£427.00

(exc. VAT)

£511.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
7000 - 7000£0.061£427.00
14000 - 63000£0.058£406.00
70000 +£0.056£392.00

*price indicative

RS Stock No.:
178-9969
Mfr. Part No.:
33012-3003
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

33471 Single Row Housing, 33472 Dual Row Housing, 33476 Hybrid Housing

Series

33012

Minimum Wire Size AWG

22AWG

Contact Plating

Tin

Contact Material

High Performance Alloy

Maximum Wire Size AWG

22AWG

Maximum Wire Size mm²

0.3mm²

Maximum Contact Resistance

0.55mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Standards/Approvals

No

MX150 Female Terminal Sealed, Tin Plating, 22 AWG, Left Reel Payoff

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy